ATTINY25-20SSN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт. со склада г.Москва, срок 8-9 дней
650 руб.
от 2 шт. —
530 руб.
от 5 шт. —
458 руб.
от 10 шт. —
423.75 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Номенклатурный номер: 8002983222
Бренд: Нет торговой марки
Описание
Электроэлемент
MCU, 8BIT, 20MHZ, SOIC-8; Product Range:AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:2KB; RAM Memory Size:120Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/O's;
Технические параметры
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 128 B |
Data RAM Type | SRAM |
Factory Pack Quantity | 100 |
Height | 1.75 mm |
Interface Type | SPI, USI |
Length | 4.98 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | ATTINY25-20SSN |
Processor Series | tinyAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 2 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATTINY 25 |
Tradename | ATTINY |
Unit Weight | 0.019048 oz |
Width | 3.99 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI, USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | Flash |
Series: | ATtiny25 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATtiny |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 128B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8 |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADCs | 4x10 bit |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | JEDEC SOIC |
Pulse Width Modulation | 1(6 Channel) |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.