PIC16F877A-E/P

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

3 530 руб.
от 2 шт. —
3 430 руб.
Добавить в корзину 1 шт.
на сумму 3 530 руб.
Номенклатурный номер: 8002986416
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology
Описание
MCU 8-битный PIC RISC 14,3 КБ Flash 5V 40-контактный PDIP Tube
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC16 |
Data Bus Width | 8 bit |
Data RAM Size | 368 B |
Data ROM Size | 256 B |
Data ROM Type | Flash |
Factory Pack Quantity | 10 |
Height | 3.81 mm |
Interface Type | I2C, SPI, USART |
Length | 52.26 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 8 |
Number of I/Os | 33 I/O |
Number of Timers/Counters | 1 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | PDIP-40 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 14.3 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4 V |
Tradename | PIC |
Unit Weight | 0.210004 oz |
Width | 13.84 mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 368B |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 11.7 |
Техническая документация
Datasheet
pdf, 6379 КБ
Datasheet PIC16F877A-E/P
pdf, 6117 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем