74AC541MTC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
330 руб.
от 5 шт. —
258 руб.
от 10 шт. —
233.10 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
IC, SM, LOGIC, 74AC, BUFFER/LINE DRIVER; Logic Family / Base Number:74AC541; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74AC; Logic IC Base Number:74541; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic IC Base Number:74541; Logic IC Function:Octal Buffer / Line Driver with 3-State Output; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
High Level Output Current | -24(mA) |
Input Signal Type | Single-Ended |
Logic Family | AC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 24(mA) |
Maximum Propagation Delay Time @ Maximum CL | 8@3.3V/6@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 14(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Technology | CMOS |
Input Type | Single Ended |
Logic Function | Buffer, Driver |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | No |
Width | 4.4mm |
Вес, г | 0.162 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем