74HCT125D

110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
67 руб.
от 10 шт. —
52 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Номенклатурный номер: 8002986999
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
IC, BUFFER / DRIV, 4CH, 14SOIC; Logic Family / Base Number:74HCT125; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74125; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT125; Logic Function Number:74125; Logic IC Base Number:74125; Logic IC Function:Quadruple Buffer / Line Driver (3-State); No. of Gates:4; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Buffer/Line Driver |
Height | 1.45 mm(Max) |
High Level Output Current | -6 mA |
Input Signal Type | Single-Ended |
Length | 8.75 mm(Max) |
Logic Family | HCT |
Logic Type | Buffer/Line Driver |
Low Level Output Current | 6 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 |
Number of Input Lines | 8 Input |
Number of Output Lines | 4 Output |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Type | 3-State |
Package / Case | SOT-108-14 |
Packaging | Reel |
Part # Aliases | 74HCT125D-T |
Pd - Power Dissipation | 500 mW(1/2 W) |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 12 ns |
Quiescent Current | 8 uA |
RoHS | Details |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | CMOS |
Unit Weight | 0.008818 oz |
Width | 4 mm(Max) |
Вес, г | 0.19 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем