74VHC74M

310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
74VHC CMOS, SMD, 74VHC74, SOIC14; Logic Family / Base Number:74VHC74; Flip-Flop Type:D; Propagation Delay:6.1ns; Frequency:170MHz; Output Current:8mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74VHC; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74VHC74; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Matte Tin |
Logic Function | D-Type |
Max Processing Temp | 260 |
Maximum High Level Output Current | -8 mA |
Maximum Low Level Output Current | 8 mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 15.4@3.3VI9.3@5V ns |
Maximum Quiescent Current | 0.002 mA |
Minimum Operating Supply Voltage | 2 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Element Inputs | 1 |
Number of Element Outputs | 1 |
Number of Elements per Chip | 2 |
Operating Temperature | -40 to 85 °C |
Output Signal Type | Differential |
Polarity | Inverting/Non-Inverting |
Propagation Delay Test Condition | 50 pF |
Set/Reset | Set/Reset |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage | 2.5I3.3I5 V |
Вес, г | 0.25 |
Техническая документация
Документация
pdf, 455 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем