AD797ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 510 руб.
от 2 шт. —
3 300 руб.
от 5 шт. —
3 160 руб.
от 10 шт. —
3 004.89 руб.
Добавить в корзину 1 шт.
на сумму 3 510 руб.
Описание
Электроэлемент
ANALOG DEVICES - AD797ARZ - Operational Amplifier, Single, 1 Amplifier, 110 MHz, 18 V/¦Ìs, ¡À 5V to ¡À 18V, SOIC, 8 Pins
Технические параметры
Common Mode Rejection Ratio | 114(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±5(V) |
Dual Supply Voltage (Typ) | ±9/±12/±15(V) |
Input Bias Current | 1500(nA) |
Input Offset Voltage | 0.08(mV) |
Maximum Input Offset Current | 0.4@±5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 114(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 1.2(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 20(V/us) |
Technology | Bipolar |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 450 |
Voltage Gain in dB | 146.02(dB) |
Available Set Gain: | 20 V/uV |
Bandwidth: | 8 MHz |
Brand: | Analog Devices |
Class: | Other |
CMRR - Common Mode Rejection Ratio: | 114 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 110 MHz |
Ib - Input Bias Current: | 1.5 uA |
Input Voltage Range - Max: | 18 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Input Resistance: | 100 MOhms |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 8.2 mA |
Operating Supply Voltage: | 5 V to 18 V |
Output Current: | 50 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Microphone Preamplifiers |
Product Type: | Microphone Preamplifiers |
Product: | Microphone Preamplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD797 |
SR - Slew Rate: | 20 V/us |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 5 V |
THD plus Noise: | 0.0001% |
Vos - Input Offset Voltage: | 25 uV |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 396 КБ
Документация
pdf, 489 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем