AD813ARZ-14

AD813ARZ-14
Изображения служат только для ознакомления,
см. техническую документацию
6 110 руб.
Добавить в корзину 1 шт. на сумму 6 110 руб.
Номенклатурный номер: 8002987470
Бренд: Analog Devices

Описание

Электроэлемент
; Operating Temperature Max:85°C; Output Current:50Ma; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Analog Devices AD813ARZ-14

Технические параметры

Common Mode Rejection Ratio 54(dB)
Dual Supply Voltage (Max) ±18(V)
Dual Supply Voltage (Min) ±1.2(V)
Input Offset Voltage 5(mV)
Mounting Surface Mount
Number of Elements 3
Number of Amplifiers 3
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC N
Packaging Rail/Tube
Pin Count 14
Power Dissipation 1(W)
Power Supply Rejection Ratio 76(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Rail/Rail I/O Type Rail to Rail Output
Shut Down Feature No
Single Supply Voltage (Max) 36(V)
Single Supply Voltage (Min) 2.4(V)
Single Supply Voltage (Typ) 3/5/9/12/15/18/24/28(V)
Slew Rate 100(V/us)
Technology Bipolar
Type General Purpose
Voltage Gain in dB 70(dB)
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Number of Circuits 3
Minimum Single Supply Voltage (V) 2.4
Typical Single Supply Voltage (V) 12|24|3|15|5|28|18|9
Maximum Single Supply Voltage (V) 36
Minimum Dual Supply Voltage (V) ±1.2
Typical Dual Supply Voltage (V) ±12|±3|±5|±15|±9
Maximum Dual Supply Voltage (V) ±18
Power Supply Type Single|Dual
Maximum Power Dissipation (mW) 1000
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Supplier Package SOIC N
Standard Package Name SOP
Package Height 1.5(Max)
Package Length 8.75(Max)
Package Width 4(Max)
PCB changed 14
Lead Shape Gull-wing
Вес, г 0.7

Техническая документация

Документация
pdf, 232 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем