AD828ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
2 180 руб.
от 2 шт. —
2 020 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Номенклатурный номер: 8002987506
Бренд: Нет торговой марки
Описание
Электроэлемент
; Operating Temperature Max:85°C; Output Current:50Ma; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Analog Devices AD828ARZ
Технические параметры
3 dB Bandwidth | 130 MHz |
Amplifier Type | Voltage Feedback Amplifier |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 82 dB |
Dual Supply Voltage | +/-2.5 V to+/-18 V |
Factory Pack Quantity | 750 |
GBP - Gain Bandwidth Product | 45 MHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 6.6 uA at+/-5 V |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 14 mA |
Operating Supply Voltage | 5 V to 36 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Video Amplifiers |
Product Category | Video Amplifiers |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | AD828 |
Supply Type | Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 5 V |
Voltage Gain dB | 73.98 dB |
Vos - Input Offset Voltage | 2 mV at+/-5 V |
Width | 4 mm(Max) |
-3db Bandwidth | 130MHz |
Applications | Voltage Feedback |
Base Product Number | AD828 -> |
Current - Output / Channel | 50mA |
Current - Supply | 14mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 450V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (В±) | 5V ~ 36V, В±2.5V ~ 18V |
IC Type | Video Amplifier IC |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | 12 V, 15 V, 3 V, 5 V, 9V |
Typical Gain Bandwidth Product | 45MHz |
Typical Single Supply Voltage | 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Typical Slew Rate | 250V/µs |
3 dB Bandwidth: | 130 MHz |
Amplifier Type: | Voltage Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 82 dB |
Development Kit: | AD828AR-EBZ |
Dual Supply Voltage: | 2.5 V to 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 100 MHz |
Ib - Input Bias Current: | 6.6 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 14 mA |
Operating Supply Voltage: | 5 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD828 |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Voltage Gain dB: | 73.98 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.