ADM3054BRWZ

Фото 1/2 ADM3054BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
34 шт. со склада г.Москва, срок 8-9 дней
1 290 руб.
от 2 шт.1 170 руб.
от 5 шт.1 080 руб.
от 10 шт.1 031.25 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8002990388
Бренд: Нет торговой марки

Описание

Электроэлемент
ADM3054BRWZ Analog Devices CAN Interface IC 5kVrms1Mbps 3.3V/5V 16-Pin SOIC W Tube RoHS

Технические параметры

Category Isolators
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Family Digital Isolators
Featured Product Isolated CAN Transceivers
Inputs - Side 1/Side 2 1/2
Isolated Power No
Mfg Application Notes Programmable Logic Controllers(PLCs)Solutions
Number of Channels 3
Online Catalog ADM3054 Series
Operating Temperature -40°C ~ 125°C
Other Names ADM3054BRWZ-RL7CT
Package / Case 16-SOIC(0.295", 7.50mm Width)
Packaging Cut Tape(CT)
PCN Assembly/Origin Wafer Fab Transfer 19/Feb/2015
PCN Design/Specification Poly Mask Change 15/Aug/2013
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Series iCoupler®
Standard Package 1
Supplier Device Package 16-SOIC
Technology Magnetic Coupling
Type CAN
Video File iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs
Voltage - Isolation 5000Vrms
Voltage - Supply 3.3V, 5V
Brand: Analog Devices
Data Rate: 1 Mb/s
Development Kit: EVAL-ADM3054EBZ
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 47
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Number of Transceivers: 1
Operating Supply Current: 3 mA, 75 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Series: ADM3054
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V, 5.5 V
Supply Voltage - Min: 3 V, 4.75 V
Type: CAN FD Transceiver
Вес, г 1

Техническая документация

Datasheet
pdf, 455 КБ
Документация
pdf, 439 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.