AMC1200BDUBR, Операционный усилитель, 5.5 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 3 шт. —
680 руб.
от 5 шт. —
665 руб.
от 9 шт. —
643 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Посмотреть аналоги4
Описание
Микросхемы / Усилители и компараторы / Специальные усилители
Операционный усилитель, 5.5 В
Технические параметры
Корпус | sop8 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Maximum Dual Supply Voltage (V) | 5.5 | |
Maximum Input Offset Voltage (mV) | 0.2(Typ)@5V@3.3V | |
Maximum Input Resistance (MOhm) | 0.028(Typ)@5V@3.3V | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Power Dissipation (mW) | 44 | |
Maximum Supply Current (mA) | 5.4(Typ)@5V/4.4(Typ)@3.3V | |
Maximum Supply Voltage Range (V) | 5 to 7 | |
Minimum CMRR (dB) | 95(Typ) | |
Minimum CMRR Range (dB) | 95 to 105 | |
Minimum DC Continuous Isolation Voltage (V) | 4250(Typ) | |
Minimum Dual Supply Voltage (V) | 2.7|4.5 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 61(Typ) | |
Mounting | Surface Mount | |
Number of Channels per Chip | 1 | |
Number of Elements per Chip | 1 | |
Output Type | Differential | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Dual | |
PPAP | No | |
Standard Package Name | SOP | |
Supplier Package | SOP | |
Type | Isolation Amplifier | |
Typical Dual Supply Voltage (V) | 5 | |
3 dB Bandwidth: | 100 kHz | |
Amplifier Type: | Isolation | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 108 dB | |
Development Kit: | AMC1200EVM | |
Factory Pack Quantity: Factory Pack Quantity: | 350 | |
Gain Error: | 0.075% | |
Gain V/V: | 8 V/V | |
Input Voltage Range - Max: | +/-320 mV | |
Isolation Type: | Galvanic | |
Isolation Voltage: | 4250 Vrms | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 5.4 mA | |
Operating Supply Voltage: | 2.7 V to 5.5 V | |
Output Current per Channel: | 20 mA | |
Output Type: | Differential | |
Package / Case: | SOP-8 | |
Pd - Power Dissipation: | 44 mW | |
Product Category: | Isolation Amplifiers | |
Product Type: | Isolation Amplifiers | |
Product: | Isolation Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 61 dB | |
Series: | AMC1200 | |
Shutdown: | No Shutdown | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.7 V, 4.5 V | |
Vos - Input Offset Voltage: | 200 uV | |
Вес, г | 2.5 |