LM339D, Comparator Quad ±16V/32V 14-Pin SOIC Tube

Фото 1/3 LM339D, Comparator Quad ±16V/32V 14-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
62190 шт., срок 6-8 недель
28 руб.
Мин. кол-во для заказа 1400 шт.
от 2439 шт.27 руб.
от 5742 шт.26 руб.
Добавить в корзину 1400 шт. на сумму 39 200 руб.
Альтернативные предложения3
Посмотреть аналоги20
Номенклатурный номер: 8003196061
Артикул: LM339D
Бренд / Производитель: STMicroelectronics

Описание

Semiconductor - IC > Linear > Comparator
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210nA

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Manufacturer Type Low Power Comparator
Number of Channels per Chip 4
Process Technology Bipolar
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Output Type Open Collector
Maximum Operating Supply Voltage (V) ±16|32
Maximum Input Offset Voltage (mV) 5@5V
Minimum Single Supply Voltage (V) 2
Typical Single Supply Voltage (V) 12|24|3|15|5|28|18|9
Maximum Single Supply Voltage (V) 32
Minimum Dual Supply Voltage (V) ±1
Typical Dual Supply Voltage (V) ±12|±3|±5|±15|±9
Maximum Dual Supply Voltage (V) ±16
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Maximum Input Bias Current (uA) 0.25@5V
Typical Output Current (mA) 16@5V
Maximum Quiescent Current (mA) 2@5V
Power Supply Type Single|Dual
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 70
Packaging Tube
Standard Package Name SOP
Pin Count 14
Supplier Package SOIC
Mounting Surface Mount
Package Height 1.65(Max)
Package Length 8.75(Max)
Package Width 4(Max)
PCB changed 14
Lead Shape Gull-wing
кол-во в упаковке 50
Brand STMicroelectronics
Comparator Type Differential
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product -
Ib - Input Bias Current 250 nA
Ios - Input Offset Current 150 nA
Manufacturer STMicroelectronics
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 2 mA
Output Current per Channel 4 mA
Package / Case SO-14
Pd - Power Dissipation 830 mW
Product Analog Comparators
Product Category Analog Comparators
Response Time 1.3 us
RoHS Details
Series LM339
Shutdown No Shutdown
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Unit Weight 0.009143 oz
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Vos - Input Offset Voltage 5 mV
Mounting Type Surface Mount
Package Type SOIC
Typical Dual Supply Voltage ±1 →±18V
Typical Response Time 1.3µs
Typical Single Supply Voltage 2 → 36 V
Typical Voltage Gain 200 V/mV
Width 4mm
Brand: STMicroelectronics
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 150 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 36 V
Output Current per Channel: 4 mA
Output Type: CMOS, DTL, ECL, MOS, TTL
Package / Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 830 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.3 us
Series: LM339
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 2 V
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Vos - Input Offset Voltage: 5 mV

Техническая документация

Datasheet
pdf, 556 КБ
Datasheet
pdf, 771 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 696 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.