9-1393243-3, Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT
см. техническую документацию
Описание
9-1393243-3 is a RT2 power PCB relay. Typical applications are boiler control, timers, garage door control, POS automation, interface modules. Standard approvals are VDE Cert. No. 40007571, UL E214025, cCSAus 1142018, CQC 18002197247 (monostable), CQC 20002275223, CQC 08001027262.
• Contact limiting breaking current is 8A, coil power rating AC is 0.74VA
• Coil resistance is 32500 ohm
• Coil voltage rating is 230VAC, contact switching voltage (maximum) is 400VAC
• Contact voltage rating is 250VAC
• Insulation creepage between contact and coil is 10mm
• Contact limiting continuous current is 8A
• Contact arrangement is 2 Form C (CO), AgNi90/10 contact material
• Gold contact plating material
• Height is 15.7mm, length is 29mm, width is 12.7mm
• Environmental ambient temperature (maximum) is 70°C
Технические параметры
Клеммы Реле | Пайка |
Конфигурация Контакта | DPDT |
Линейка Продукции | RT2 |
Материал Контакта | Серебряный Никель |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В |
Разрешения и Стандарты | CSA, UL |
Тип Катушки | Без Защелки |
Ток Контакта | 8А |