0475178281, Ferrite Core Round Cable Snap-Its 75-Material
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1128 шт., срок 11 недель
770 руб.
Мин. кол-во для заказа 44 шт.
44 шт.
на сумму 33 880 руб.
Плати частями
от 8 470 руб. × 4 платежа
от 8 470 руб. × 4 платежа
Альтернативные предложения1
Описание
Cable Snap-Its
Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 75 |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Inside Diameter: | 8.7 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 10.5 mm |
Outside Length: | 39.4 mm |
Outside Width: | 21 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Shape: | Round |
Subcategory: | Ferrites |
Tradename: | Snap-Its |
Design | Hinged(Snap On) |
Inner Dimension | 0.354" Dia(8.99mm) |
Material | 75 |
Mounting Type | Free Hanging |
Outer Dimension | 0.827" W x 0.413" H(21.01mm x 10.49mm) |
Type | Round |
Вес, г | 30.24 |
Техническая документация
Datasheet
pdf, 67 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем