89898-320LF
2 шт. со склада г.Москва, срок 8-9 дней
2 180 руб.
от 2 шт. —
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Номенклатурный номер: 8003241194
Бренд: Нет торговой марки
Описание
Электроэлемент
DuboxВ®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 40 Positions, 2.54mm (0.100in) Pitch
Технические параметры
Applications | Automotive, General Purpose, Industrial, Telecommunications |
Connector Type | Receptacle, Bottom or Top Entry |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 30.0Вµin(0.76Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Post | - |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Female Socket |
Current Rating | - |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Gray |
Insulation Height | 0.275"(6.99mm) |
Insulation Material | Thermoplastic, Glass Filled |
Manufacturer | Amphenol FCI |
Mated Stacking Heights | 10.81mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions | 40 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | Duboxв(ў |
Standard Package | 11 |
Style | Board to Board |
Termination | Solder |
Voltage Rating | - |
Вес, г | 4.303 |
Техническая документация
Документация
pdf, 128 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.