76382-402LF
246 шт. со склада г.Москва, срок 8-9 дней
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
247 руб.
от 10 шт. —
223.02 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Номенклатурный номер: 8003263534
Бренд: Нет торговой марки
Описание
Электроэлемент
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 78.7Вµin(2.00Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.197"(5.00mm) |
Contact Length - Post | 0.134"(3.40mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | - |
Fastening Type | Friction Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Blue |
Insulation Height | 0.209"(5.30mm) |
Insulation Material | Polyester, Glass Filled |
Manufacturer | Amphenol FCI |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Series | Duboxв(ў |
Shrouding | Shrouded-4 Wall |
Standard Package | 500 |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Вес, г | 1.51 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.