709296001103006, Contact PIN Solder ST SMD 18-24AWG T/R

709296001103006, Contact PIN Solder ST SMD 18-24AWG T/R
Изображения служат только для ознакомления,
см. техническую документацию
4687 шт., срок 7-9 недель
44 руб.
Мин. кол-во для заказа 840 шт.
от 940 шт.43 руб.
от 2818 шт.39 руб.
Добавить в корзину 840 шт. на сумму 36 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8003271421
Артикул: 709296001103006
Бренд: Kyocera AVX

Описание

Interconnect > Connectors > Contacts
70-9296 Single Vertical Poke-Home Contacts
KYOCERA AVX 70-9296 Single Vertical Poke-Home Wire-to-Board (WTB) Contacts provide cost-effective, yet robust discrete wire termination without insulator and assembly costs. KYOCERA AVX 70-9296 contacts are characterized by top and bottom entry contacts that support both solid and stranded wires ranging from 24AWG to 18AWG and current ratings as high as 12A. A dual-beam contact provides maximum mechanical stability and wire retention. The set of four contacts provides both top and bottom entry for FR4 and metal core printed circuit boards.

Технические параметры

Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Female
Insulation: Not Insulated
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Category: Terminals
Product Type: Terminals
Product: Wire to Board Terminals
Series: 70-9296
Stud / Tab Size: 3.81 mm
Subcategory: Terminals
Termination Style: SMD/SMT
Wire Gauge Max: 18 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Datasheet
pdf, 672 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.