ULQ2003AN, Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube

ULQ2003AN, Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
87 руб.
Мин. кол-во для заказа 425 шт.
Кратность заказа 25 шт.
от 475 шт.86 руб.
от 1175 шт.81 руб.
Добавить в корзину 425 шт. на сумму 36 975 руб.
Номенклатурный номер: 8003288358
Артикул: ULQ2003AN
Бренд: Texas Instruments

Описание

Semiconductor - Discrete > Transistors > BJT - Darlington
ULN200xA/ULQ200xA Darlington Transistor Arrays

Texas Instruments ULN200xA/ULQ200xA High-Voltage High-Current Darlington Transistor Arrays consist of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. The TI ULN200xA/ULQ200xA transistor array has a 2.7kΩ series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices. The Texas Instruments ULN200xA/ULQ200xA is designed for a variety of applications, including relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers.

Технические параметры

RoHS Compliant Yes
Brand: Texas Instruments
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Array 7
Factory Pack Quantity: Factory Pack Quantity: 1275
Manufacturer: Texas Instruments
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Temperature Range: -40 C to+85 C
Package / Case: PDIP-16
Packaging: Tube
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: ULQ2003A
Subcategory: Transistors
Transistor Polarity: NPN
Вес, г 1

Техническая документация

uln2004a
pdf, 1330 КБ
Datasheet ULN200x, ULQ200x
pdf, 1426 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем