1-1418883-1, Conn Housing RCP 6/56 POS 5mm/4mm Crimp ST Cable Mount Black Box Automotive

Фото 1/4 1-1418883-1, Conn Housing RCP 6/56 POS 5mm/4mm Crimp ST Cable Mount Black Box Automotive
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
Мин. кол-во для заказа 21 шт.
от 42 шт.1 730 руб.
Добавить в корзину 21 шт. на сумму 38 220 руб.
Номенклатурный номер: 8003312236
Артикул: 1-1418883-1
Бренд: TE Connectivity

Описание

Interconnect > Connectors > Discrete Wire Housings
Описание Разъем: automotive; Серия: LEAVYSEAL; вилка; "мама"; обжим; черный

Технические параметры

Body Material PBT GF
Cable Exit Angle 90°
Centerline (Pitch) 4 mm, (5 mm)
Circuit Application Signal
Color Black
Connector Position Assurance Capable No
Connector Style Housing for female terminals
Connector System Wire-to-Board, (Wire-to-Device), (Wire-to-Wire)
Degree of Protection IP67, (IP69K)
Height 44 mm
Hybrid Connector Yes
Length 120.5 mm
Mating Tab Width 1.6 mm, (2.8 mm)
Mounting Feature Without
Nominal Voltage Architecture 12 V, (24 V)
Number of Positions 62
Number of Rows 3, (4)
Operating Temperature Range -40-120 °C
Operating Voltage 36 VDC
Packaging Method Box
Packaging Quantity 117
Polarized Yes
Primary Locking Feature On the Terminal
Row-to-Row Spacing 8 mm
Sealable Yes
Serviceable Yes
Strain Relief Yes
Terminal Position Assurance Yes
UL Flammability Rating UL 94-HB
Width 46 mm
Colour Black
Gender Female
Series AMP MCP 1.5/2.8
Type Automotive connector housing
Вес, г 46

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 1184 КБ
Документация
pdf, 6719 КБ