LM2853MH-1.5/NOPB, Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 1.5V 3A 14-Pin HTSSOP EP Tube

LM2853MH-1.5/NOPB, Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 1.5V 3A 14-Pin HTSSOP EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
Кратность заказа 94 шт.
от 470 шт.759 руб.
Добавить в корзину 94 шт. на сумму 73 320 руб.
Номенклатурный номер: 8003323139
Артикул: LM2853MH-1.5/NOPB
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
Понижающий импульсный стабилизатор IC Положительный фиксированный выход 1,5 В, 1 выход 3A 14-PowerTSSOP (0,173 дюйма, ширина 4,40 мм)

Технические параметры

Base Product Number LM2853 ->
Current - Output 3A
ECCN EAR99
Frequency - Switching 550kHz
Function Step-Down
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Fixed
Package Tube
Package / Case 14-PowerTSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SIMPLE SWITCHERВ® ->
Supplier Device Package 14-HTSSOP
Synchronous Rectifier Yes
Topology Buck
Video File Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 3V
Voltage - Output (Min/Fixed) 1.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 188
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Load Regulation: 2 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 850 uA
Output Current: 3 A
Output Voltage: 1.5 V
Package / Case: HTSSOP-14
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LM2853
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 550 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down