MSP430FR4133IG56, MCU 16-bit MSP430 RISC 15.5KB Flash 2.5V/3.3V 56-Pin TSSOP Tube

MSP430FR4133IG56, MCU 16-bit MSP430 RISC 15.5KB Flash 2.5V/3.3V 56-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Мин. кол-во для заказа 105 шт.
Кратность заказа 35 шт.
Добавить в корзину 105 шт. на сумму 47 250 руб.
Номенклатурный номер: 8003329232
Артикул: MSP430FR4133IG56
Бренд: Texas Instruments

Описание

Semiconductor - IC > Processors > Microcontroller
MSP430™ Value Line Microcontrollers (MCUs)
Texas Instruments MSP430™ Value Line Microcontrollers (MCUs) include low-cost solutions with memory ranging from 0.5KB to 16KB. The user can enhance multiple functions for simple sensing and measurement applications with a single platform. The Texas Instruments MSP430 Microcontroller Value Line brings 16-bit performance, up to 16MHz operation, integrated intelligent peripherals, and ultra-low power at low-cost 8-bit MCU prices for cost-sensitive applications.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 3.6 V
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 35
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 52 I/O
Package / Case: TSSOP-56
Packaging: Tube
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: FRAM
Series: MSP430FR4133
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем