SN74LVC1G3157DSFR, Analog Switch Single SPDT 6-Pin X2SON T/R

SN74LVC1G3157DSFR, Analog Switch Single SPDT 6-Pin X2SON T/R
Изображения служат только для ознакомления,
см. техническую документацию
22 руб.
Кратность заказа 5000 шт.
от 10000 шт.21 руб.
Добавить в корзину 5000 шт. на сумму 110 000 руб.
Номенклатурный номер: 8003335968
Артикул: SN74LVC1G3157DSFR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Interface - Analog Switch Mux
SN74LVC1G3157 SPDT Analog Switch

Texas Instruments SN74LVC1G3157 SPDT Analog Switch is a single channel single-pole-double-throw (SPDT) analog switch is designed for 1.65V to 5.5V V CC operation. The SN74LVC1G3157 device can handle both analog and digital signals. The SN74LVC1G3157 device permits signals with amplitudes of up to V CC (peak) to be transmitted in either direction. Typical applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Технические параметры

Brand: Texas Instruments
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 3.8 ns
On Resistance - Max: 15 Ohms
On Time - Max: 5.7 ns
Package / Case: SON-6
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: SN74LVC1G3157
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA

Техническая документация

Datasheet SN74LVC1G3157DSFR
pdf, 2640 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем