LM5010AQ0MH/NOPB, Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 70V 1A Automotive 14-Pin HTSSOP EP Tube

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
Кратность заказа 94 шт.
Добавить в корзину 94 шт.
на сумму 75 200 руб.
Описание
Semiconductor - IC > Power > DC/DC Converter
LM5010A-Q1 Automotive Grade 0 and 1, 6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator
Технические параметры
Base Part Number | LM5010 |
Current - Output | 1A |
Frequency - Switching | 100kHz ~ 1MHz |
Function | Step-Down |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | 14-TSSOP(0.173", 4.40mm Width)Exposed Pad |
Packaging | Tube |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 14-HTSSOP |
Synchronous Rectifier | No |
Topology | Buck |
Voltage - Input (Max) | 75V |
Voltage - Input (Min) | 6V |
Voltage - Output (Max) | 70V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | Yes |
ECCN (US) | EAR99 |
Efficiency (%) | 91 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 75 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 6 to 75 |
Output Voltage (V) | 2.5 to 70 |
PCB changed | 14 |
Pin Count | 14 |
PPAP | Yes |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 50 to 1000 |
Switching Regulator | Yes |
Type | Step Down |
Typical Quiescent Current (uA) | 650 |
Техническая документация
Документация
pdf, 1217 КБ