PIC16F88-I/SS

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


3 270 руб.
от 2 шт. —
3 180 руб.
Добавить в корзину 1 шт.
на сумму 3 270 руб.
Номенклатурный номер: 8003750232
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology
Описание
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
Технические параметры
# I/Os (Max) | 16 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 7 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SSOP |
Packaging | Rail/Tube |
Pin Count | 20 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 7KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 368B(kB) |
ADC Channels | 7 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 16 |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 1 |
RAM Size | 368B |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 7x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 1(10 bit)(CCP) |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем