3-1734577-1
5 шт. со склада г.Москва, срок 8-9 дней
950 руб.
от 2 шт. —
820 руб.
от 5 шт. —
739 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Номенклатурный номер: 8003783626
Бренд: Нет торговой марки
Описание
Электроэлемент
MOD-JK,8P8C,SHD W/O LED, 6u A Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs I Rj45 Connector I Part Number: 3-1734577-1 I Internal Number: 3-1734577-1 I LADD Distribution
Технические параметры
Centerline (Pitch) | 1.02 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 16.5 mm |
Connector Mounting Type | Board Mount, (Panel Mount) |
Connector Product Type | Connector Assembly |
Connector Profile | Standard |
Connectors & Connector Components Type | Connector |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.38 µm |
Contact Underplating Material | Nickel |
Grounding Options | PCB Ground |
Housing Color | Black |
Housing Material | PA 46 GF30 |
Mating Entry Location | Top |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 |
Modular Jack Latch Orientation | Standard-Latch Down |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Number of Loaded Positions | 8 |
Number of PCB Ground Tabs | 2 |
Number of Positions | 8 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 100 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Gold Flash |
PCB Mount Orientation | Vertical |
PCB Thickness (Recommended) | 1.57 mm |
Performance Category | Cat 3 |
Port Configuration | Single Port |
Port Matrix Configuration | 1x1 |
Shield Material | Brass |
Shield Plating Material | Nickel |
Shielded | Yes |
Status Indicator Type | None |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.25 mm |
UL Flammability Rating | UL 94V-0 |
Вес, г | 9.367 |
Техническая документация
Документация
pdf, 91 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.