3209510
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт. со склада г.Москва, срок 8-11 дней
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
163 руб.
от 19 шт. —
151.20 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Альтернативные предложения4
Номенклатурный номер: 8003807359
Бренд: Нет торговой марки
Описание
Электроэлемент
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Технические параметры
Color | Gray |
Current - IEC | 24A |
Current - UL | 20A |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Material - Insulation | Polyamide (PA), Nylon |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 1 |
Number of Positions | 2 |
Package | Box |
RoHS Status | RoHS Compliant |
Stripping Length | 10mm |
Terminal - Width | 5.2mm |
Termination Style | Push In, Spring |
Type | Feed Through |
Video File | Push In Terminal (PIT) BlocksTerminal Blocks from |
Voltage - IEC | 800V |
Voltage - UL | 600V |
Wire Gauge or Range - AWG | 12-26 AWG |
Wire Gauge or Range - mmВІ | 0.14-4mmВІ |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Housing Color | Gray |
Maximum Current Rating (A) | 24 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 800V |
Minimum Operating Temperature (°C) | -60 |
Mounting | T DIN Rail |
Number of Circuits | 1 |
Number of Contacts | 2 |
Number of Rows | 2 |
Part Status | Active |
PPAP | No |
American Wire Gauge | 26 → 12AWG |
Cable CSA | 0.14 → 4mm² |
Colour | Grey |
Current Rating | 24A |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -60°C |
Model Number | PT 2.5 |
Series | PT 2.5 |
Standards Met | ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL |
Termination Method | Push In |
Voltage Rating | 800 V |
Brand: | Phoenix Contact |
Color: | Gray |
Connection Method: | Push-In |
Current Rating: | 24 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | DIN Rail |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Part # Aliases: | PT_2.5 PT25 |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Series: | PT |
Subcategory: | Terminal Blocks |
Tradename: | CLIPLINE |
Voltage Rating: | 800 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 26 AWG |
Wire Gauge Range: | 26 AWG to 12 AWG |
Вес, г | 6.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.