74HC4024D

230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
157 руб.
от 57 шт. —
142 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
IC, LOGIC, 74HC, COUNTER, SO14; Logic Family / Base Number:74HC4024; Counter Type:Binary; Clock Frequency:98MHz; Count Maximum:7; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:744024; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:744024; Logic IC Base Number:744024; Logic IC Function:Binary Ripple Counter; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 7 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 7 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 14 |
Propagation Delay Time | 300(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | NEGATIVE-EDGE |
Type | Binary |
Вес, г | 0.29 |
Техническая документация
Datasheet 74HC4024D,652
pdf, 214 КБ
Дополнительная информация
Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем