AGN2004H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 8-11 дней
900 руб.
от 2 шт. —
830 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004053685
Бренд: Нет торговой марки
Описание
Электроэлемент
Описание Реле: электромагнитное, DPDT, Uобмотки: 4,5ВDC, 0,3A/125ВAC, PCB Характеристики Категория | Реле электромагнитное |
Тип | сигнальное |
Вид | миниатюрное |
Технические параметры
Application | Electronic Consumer & Audio-Visual Equipment, Security Equipment, Telecommunications Equipment, Telephonic Equipment, Test & Measurement Equipment |
Brand/Series | AGN Series |
Coil Power | 140 mW |
Coil Resistance | 145 Ω |
Coil Voltage | 4.5 VDC |
Contact Configuration | DPDT-NC, DPDT-NO |
Contact Form | DPDT |
Contact Material | Silver Palladium(Gold-Clad)(Stationary Contact), Silver Palladium(Movable Contact) |
Current Rating | 1 A |
Current, Rating | 1⁄0.3 AAC⁄ADC |
Depth | 5.7 mm |
Dimensions | 10.6x5.7x9 mm |
Function | General Purpose |
Height | 9 mm |
Isolation Coil To Contact | 1500 V rms |
Latch Type | Single Side Stable |
Length | 10.6 mm |
Life | 105(Electrical), 5x107(Mechanical)operations |
Material, Contact | AgPd+Au Clad(Stationary), AgPd(Movable) |
Maximum Operating Temperature | 85 °C |
Maximum Switching Current | 1 A |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 |
Maximum Switching Power | 30, 37.5 VA, W |
Maximum Switching Power AC | 37.5 VA |
Maximum Switching Power DC | 30 W |
Maximum Switching VAC | 125 V |
Maximum Switching Voltage | 110, 125 VAC, VDC |
Maximum Switching Voltage DC | 110 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Pins | 8 |
Number of Poles | 2 |
Operating Temperature Range | -40 to+85 °C |
Power, Rating | 30 W |
Relay Allied Classification | Power Relay |
Relay Mechanical Classification | Electromechanical Relay |
Relay Switching Classification | General Purpose Relay |
Relay Type | Electro Mechanical |
Special Features | Compact Slim Body Saves Space, High Sensitivity Single Side Stable Type, Outstanding Surge Resistance |
Standards | UL, CSA |
Standards Met | RoHS Compliant, cULus |
Terminal Type | PC Pin |
Termination | Solder |
Voltage, Control | 4.5 VDC |
Voltage, Rating | 125 VAC |
AC contacts rating @R(at resistive load)at resistive load | 0.3A/125V AC |
Body dimensions | 10.6x5.7x9mm |
Coil current | 31mA |
Coil power consumption | 140mW |
Coil voltage min. | 3.4V DC |
Contact current max. | 1A |
Contacts configuration | DPDT |
DC contacts rating @R(at resistive load)at resistive load | 1A/30V DC |
Manufacturer | PANASONIC |
Mechanical durability | 50000000 cycles |
Mounting | PCB |
Operating temperature | -40…85°C |
Relay series | AGN |
Relay variant | signal, subminiature |
Switched voltage | max.110V DC, max.125V AC |
Type of relay | electromagnetic |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.