2309407-1, Сокет DDR4 серия SOMINN 260 контактов шаг 0.5 мм для поверхностного монтажа
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 3 шт.
от 11 шт. —
140 руб.
от 21 шт. —
130 руб.
от 41 шт. —
124 руб.
Добавить в корзину 3 шт.
на сумму 480 руб.
Альтернативные предложения1
Описание
Разъемы, Соединители / Интерфейсные разъемы / Memory Card, SIM, DIMM разъемы
Сокет DDR4 серия SOMINN 260 контактов шаг 0.5 мм для поверхностного монтажа
Технические параметры
Brand: | TE Connectivity/Alcoswitch |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 250 MOhms |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Positions: | 260 Position |
Pitch: | 0.5 mm |
Product Category: | DIMM Connectors |
Product Type: | DIMM Connectors |
Product: | SODIMM |
Subcategory: | Memory Connectors & Sockets |
Termination Style: | SMD/SMT |
Type: | DDR4 |
Voltage Rating: | 1.2 V |
Center Key | Offset Left |
Center Post | Without |
Centerline (Pitch) | 0.5 mm, (2.1 mm) |
Circuit Application | Power |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector Profile | Low |
Connector System | Cable-to-Board |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 0.5 A |
Contact Mating Area Plating Material | Gold Flash |
DRAM Type | Small Outline(SO) |
DRAM Voltage | 1.2 V |
Ejector Location | Both Ends |
Ejector Type | Locking |
Housing Color | Black |
Housing Material | High Temperature Thermoplastic |
Insertion Style | Cam-In |
Keying | Standard |
Latch Material | High Temperature Thermoplastic |
Module Key Type | Offset Left |
Module Orientation | Right Angle |
Number of Keys | 1 |
Number of Positions | 260 |
Number of Rows | 2 |
Operating Temperature Range | -55-85 °C |
Packaging Method | Tape & Reel |
Packaging Quantity | 900 |
PCB Contact Termination Area Plating Material | Gold Flash |
PCB Mount Retention | With |
PCB Mount Retention Type | Solder Peg |
PCB Mounting Style | Surface Mount |
Product Type | Socket |
Retention Post Location | Both Ends |
Retention Post Material | Stainless Steel |
Row-to-Row Spacing | 8.2 mm |
Sealable | No |
SGRAM Voltage | 1.2 V |
Socket Style | SO DIMM |
Socket Type | Memory Card |
Stack Height | 4 mm |
UL Flammability Rating | UL 94V-0 |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash, Nickel Plated(Under Plated) |
Current Rating | 500.0mA |
Gender | Female |
Latching | Yes |
Maximum Contact Resistance | 50.0mΩ |
Maximum Operating Temperature | +85°C |
Memory Socket Type | DIMM Socket |
Minimum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Number of Contacts | 260 |
Pitch | 0.5mm |
Row Spacing | 8.2mm |
SDRAM Type | SO |
Series Number | 2309407 |
Termination Method | Solder |
Voltage Rating | 25 V |
Вес, г | 2.72 |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet
pdf, 2402 КБ
Datasheet
pdf, 525 КБ
Документация
pdf, 159 КБ
Трёхмерное изображение изделия
pdf, 1878 КБ
Чертеж
pdf, 447 КБ