AD8009ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Усилитель операционный AD8009ARZ
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Lead Shape | Gull-wing |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 4@5V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Typical Input Bias Current (uA) | 50@5V |
Maximum Input Bias Current (uA) | 150@5V |
Maximum Quiescent Current (mA) | 12@5V |
Typical Output Current (mA) | 175@5V |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 750 |
Typical Slew Rate (V/us) | 2100@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1.9@5V |
Input Offset Voltage Drift (uV/°C) | 4(Typ) |
Typical Inverting Input Current Noise Density (pA/rtHz) | 41@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 46@5V |
Minimum PSRR (dB) | 64 |
Minimum CMRR (dB) | 50 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Settling Time (ns) | 25 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
-3db Bandwidth | 1GHz |
Amplifier Type | Current Feedback |
Base Product Number | AD8009 -> |
Current - Input Bias | 50ВµA |
Current - Output / Channel | 175mA |
Current - Supply | 16mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 5500V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 5V ~ 12V, В±2.5V ~ 6V |
3 dB Bandwidth | 1 GHz |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 52 dB |
Development Kit | AD8009AR-EBZ |
en - Input Voltage Noise Density | 1.9 nV/sqrt Hz |
Factory Pack Quantity | 98 |
GBP - Gain Bandwidth Product | - |
Height | 1.75 mm |
Ib - Input Bias Current | 50 uA |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-6 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 16 mA |
Operating Supply Voltage | 5 V to 12 V |
Output Current per Channel | 175 mA |
Pd - Power Dissipation | 750 mW |
Product | Operational Amplifiers |
Product Category | High Speed Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Series | AD8009 |
Settling Time | 10ns |
Shutdown | No Shutdown |
SR - Slew Rate | 5500 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 12 V |
Supply Voltage - Min | 5 V |
Topology | Current Feedback |
Unit Weight | 0.019048 oz |
Voltage Gain dB | 108 dB |
Vos - Input Offset Voltage | 2 mV |
Width | 4 mm |
3 dB Bandwidth: | 1 GHz |
Amplifier Type: | Current Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 52 dB |
Development Kit: | AD8009AR-EBZ |
en - Input Voltage Noise Density: | 1.9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Ib - Input Bias Current: | 50 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 5 V to 12 V |
Output Current per Channel: | 175 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 750 mW |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | AD8009 |
Settling Time: | 10 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5.5 kV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 5 V |
Topology: | Current Feedback |
Voltage Gain dB: | 108 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.174 |
Техническая документация
Datasheet
pdf, 287 КБ
Datasheet AD8009ARZ
pdf, 288 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем