51K504-200N5, Appliance socket BNC, BNC, Brass, Socket, Straight, 50Ohm, Solder Terminal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
132 шт., срок 7-9 недель
2 730 руб.
Добавить в корзину 1 шт.
на сумму 2 730 руб.
Описание
Coaxial Connectors
A range of 50 OHM BNC RF bulkhead jack coaxial connectors with a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 and a brass body with a white bronze over silver plating.
Технические параметры
Body Finish: | White Bronze |
Body Material: | Brass |
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 |
Maximum Frequency: | 10 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Bulkhead |
Orientation: | Straight |
Part # Aliases: | 105763 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | BNC |
Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Solder Cup |
Voltage Rating: | 400 V |
Body Orientation | Straight |
Body Plating | Flash White Bronze |
Bulkhead | Yes |
Coaxial Connector Type | BNC Connector |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/Silver/White Bronze |
Gender | Female |
Impedance | 50Ω |
Mounting Type | Panel Mount |
Operating Frequency | 0 to 10GHz |
Series | BNC |
Series Number | 51K504 |
Termination Method | Solder |
Вес, г | 9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.