15134-0403, Cable Assembly, PicoBlade Receptacle - PicoBlade Receptacle, 4 Circuits, 300mm, Black
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
Добавить в корзину 1 шт.
на сумму 2 000 руб.
Альтернативные предложения1
Описание
Multipole Connectors
4-позиционный кабель в сборе: прямоугольное гнездо - гнездо 0,984 '(300,00 мм, 11,81 дюйма)
Технические параметры
Base Product Number | 015134 -> |
Cable Termination | Crimp |
Color | Black, Individual |
Connector Type | Socket to Socket |
Contact Finish | Tin |
Contact Finish Thickness | 35.4Вµin (0.90Вµm) |
ECCN | EAR99 |
Features | Friction Lock |
HTSUS | 8544.42.9090 |
Length | 0.984' (300.00mm, 11.81"") |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 4 |
Number of Rows | 1 |
Package | Bag |
Pitch - Connector | 0.049"" (1.25mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Manufacturer | Molex |
Part Status | Active |
Pitch - Cable | - |
Series | PicoBlade 15134 |
Usage | - |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 4 |
Contact Plating | Tin |
Current Rating | 1 A |
Operating Temperature Range | -40 →+85 °C |
Pitch | 1.25mm |
Series Number | 15134 |
Sheath Colour | Black |
Voltage Rating | 125 V |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Brand: | Molex |
Connector End A Pin Count: | 4 Position |
Connector End A: | Socket |
Connector End B Pin Count: | 4 Position |
Connector End B: | Socket |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female/Female |
Jacket Material: | Polyester(Mylar) |
Manufacturer: | Molex |
Part # Aliases: | 0151340403151340403 |
Pitch: | 1.25 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 15134 |
Subcategory: | Cable Assemblies |
Tradename: | PicoBlade |
Type: | Off-the-Shelf(OTS) |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 28 AWG |
Вес, г | 2 |