B7B-XH-A [LF][SN]
![Фото 1/3 B7B-XH-A [LF][SN]](https://static.chipdip.ru/lib/198/DOC005198713.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


2775 шт. со склада г.Москва
20 руб.
Мин. кол-во для заказа 183 шт.
от 415 шт. —
17 руб.
от 1755 шт. —
14.39 руб.
Добавить в корзину 183 шт.
на сумму 3 660 руб.
Посмотреть альтернативные предложения6
Описание
Разъёмы и соединители
HEADER, VERTICAL, 7WAY; Pitch Spacing:2.5mm; No. of Contacts:7Contacts; Gender:Header; Product Range:XH Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (17-Dec-2015); Contact Resistance:10mohm; Current Rating:3A; Insulation Resistance:1000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Wire Size AWG Max:22AWG; Wire Size AWG Min:30AWG; Withstand Voltage:1000V
Технические параметры
кол-во в упаковке | 5 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 7 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Straight |
Polarization Type | Dual Slot |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 250VAC|250VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Length (mm) | 19.9 |
Product Depth (mm) | 5.75 |
Product Height (mm) | 7 |
Tail Length (mm) | 3.4 |
Connector Type | Header |
Contact Material | Brass |
Contact Type | Male Pin |
Mounting Type | Through Hole |
Number Of Positions | 7 |
Pitch | 0.098"(2.50mm) |
Series | XH |
Applications | - |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | 0.134"(3.40mm) |
Contact Shape | Square |
Current Rating (Amps) | 3A |
Fastening Type | Detent Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.276"(7.00mm) |
Insulation Material | Polyamide(PA66), Nylon 6/6 |
Manufacturer | JST Sales America Inc. |
Mated Stacking Heights | 9.8mm |
Material Flammability Rating | UL94 V-0 |
Number of Positions Loaded | All |
Operating Temperature | -25В°C ~ 85В°C |
Overall Contact Length | - |
Pitch - Mating | 0.098"(2.50mm) |
Row Spacing - Mating | - |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Press-Fit, Solder |
Voltage Rating | 250V |
Вес, г | 0.765 |
Техническая документация
Datasheet
pdf, 189 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.