tbit-32, Networking Development Tools IoT Bit 3G Development Board with GSM fallback GPRS GPS SMS & Power management HAT for the Raspberry P

tbit-32, Networking Development Tools IoT Bit 3G Development Board with GSM fallback GPRS GPS SMS & Power management HAT for the Raspberry P
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 630 руб.
Добавить в корзину 1 шт. на сумму 68 630 руб.
Номенклатурный номер: 8004578894
Артикул: tbit-32
Бренд: Altitude Tech

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Networking Development Tools
IoT Bit 3G HAT for the Raspberry Pi

Altitude Technology IoT Bit 3G HAT (Hardware Attached on Top) for the Raspberry Pi is an add-on board offering 3G Mobile Data, GPS positioning information, and battery support.

Технические параметры

Brand: Altitude Tech
Data Rate: 4.5 Mb/s
Description/Function: IoT Bit 3G America
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: Raspberry Pi
Interface Type: USB
Manufacturer: Altitude Technology
Operating Supply Current: 2.5 A
Operating Supply Voltage: 3.3 V, 3.6 V to 4.2 V
Part # Aliases: TBIT032
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Development Boards
Series: IoT Bit
Subcategory: Development Tools
Tool Is For Evaluation Of: SIM5360A
Type: IoT Network Module

Техническая документация

Datasheet tbit-32
pdf, 3874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.