59S10O-1E4A4, RF Connectors / Coaxial Connectors Plug RG 58-LL Cable Full Crimp Str

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
654 шт. со склада г.Москва, срок 4-8 недель
1 850 руб.
от 10 шт. —
1 590 руб.
от 100 шт. —
1 480 руб.
от 250 шт. —
1 288.44 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Номенклатурный номер: 8004580577
Артикул: 59S10O-1E4A4
Бренд / Производитель: Rosenberger Hochfrequenztechni
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
FAKRA ConnectorsRosenberger FAKRA Connectors are designed to withstand the tough demands of the automotive industry. These connectors offer DC to 6GHz frequency range, 50Ω impedance, and an operating temperature range of -40°C to +105°C. These connectors are available in male and female, straight and right angle, single and multi, waterproof, and panel as well as 360° turnable right-angle connectors and PCB connectors for "pin-in-paste" soldering process and SMD types. Rosenberger FAKRA Connectors are compliant to the standard ISO 20860-1 and -2 and USCAR-17 and -18. Ideal applications include automotive, fully automated assembly lines, and process-safe assembly lines.
Технические параметры
Body Style: | Straight |
Brand: | Rosenberger |
Cable Type: | RG-58/LL, SX-03132-B |
Contact Material: | Bronze |
Contact Plating: | Gold |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 25 |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | FAKRA |
Series: | FAKRA |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Voltage Rating: | 335 V |
Вес, г | 2.64 |
Техническая документация
Datasheet 59S10O-1E4A4
pdf, 113 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.