MLX90340SDC-AAA-300-SP, Board Mount Motion & Position Sensors Triaxis Preprogrammed 180 Rotary Position Sensor

MLX90340SDC-AAA-300-SP, Board Mount Motion & Position Sensors Triaxis Preprogrammed 180 Rotary Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
25 шт. со склада г.Москва, срок 4-8 недель
1 560 руб.
от 10 шт.970 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8004580703
Артикул: MLX90340SDC-AAA-300-SP
Бренд / Производитель: Melexis Semiconductors

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90340 Magnetic Position Sensor
Melexis MLX90340 Magnetic Position Sensor offers a 24V supply voltage rating and a 15 to 18mA supply current range. This MLX90340 sensor features a programmable measurement range and 12 bit resolution with 10 bit thermal accuracy. The Melexis sensor is sensitive to the three components of the flux density applied to the IC, allowing the MLX90340 to decode the absolute position of any moving magnet.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13.5 mA
Output Current: 18 mA
Output Type: Analog
Package/Case: SOIC-8
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Resolution: 12 bit
Series: MLX90340
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Triaxis

Техническая документация

Datasheet
pdf, 1166 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.