RCJ-2234, RCA Phono Connectors RCA jack, 2P, 1 x 2, horizontal, through hole, YL/WH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1940 шт., срок 7-9 недель
370 руб.
от 10 шт. —
300 руб.
от 100 шт. —
277 руб.
от 250 шт. —
240.37 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Connectors\Audio & Video Connectors\RCA Phono Connectors
Внутренний диаметр 3,20 мм, внешний диаметр 9,00 мм (RCA) Phono (RCA) Jack Моно разъем под пайку
Технические параметры
Brand: | CUI Devices |
Color: | White, Yellow |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 324 |
Gender: | Female |
Insulator Colour: | White, Yellow |
Jacket Colour: | Black |
Jacket Material: | Acrylonitrile Butadiene Styrene(ABS) |
Manufacturer: | CUI Devices |
Mating Cycles: | 5000 Cycle |
Mounting Style: | Board Lock |
Number of Ports: | 2x1 |
Orientation: | Horizontal |
Packaging: | Bulk |
Product Category: | RCA Phono Connectors |
Product Type: | RCA Phono Connectors |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Pin |
Type: | PCB Mount Jack |
Voltage Rating: | 24 V |
Actual Diameter | 0.138"" (3.50mm ID), 0.327"" (8.30mm OD) |
Body Color | Silver, Black |
Body Material | Brass |
Connector Type | Phono (RCA) Jack |
Contact Material | Brass |
Contact Material - Plating | Nickel |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
Features | Board Lock |
Gender | Female |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) |
HTSUS | 8536.69.4040 |
Industry Recognized Mating Diameter | 3.20mm ID, 9.00mm OD (RCA) |
Insulation Color | White, Yellow |
Internal Switch(s) | Does Not Contain Switch |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 3 Contacts |
Operating Temperature | -25В°C ~ 70В°C |
Package | Box |
RoHS Status | RoHS Compliant |
Series | RCJ -> |
Shielding | Unshielded |
Signal Lines | Mono |
Termination | Solder |
Video File | Understanding Audio Jack Switches and Schematics |
Voltage - Rated | 24VDC |
Вес, г | 46.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.