NUCLEO-F429ZI, Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F429ZI MCU, supports Arduino, ST Zio & m

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

2 шт., срок 10-12 недель
9 380 руб.
Добавить в корзину 1 шт.
на сумму 9 380 руб.
Номенклатурный номер: 8004583571
Артикул: NUCLEO-F429ZI
Страна происхождения: КИТАЙ
Бренд / Производитель: STMicroelectronics
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
STM32 Nucleo Expansion BoardsSTMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
Технические параметры
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Description/Function: | STM32 nucleo board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM32F |
Interface Type: | USART, USB |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 3.3 V, 5 V, 7 V to 12 V |
Packaging: | Bulk |
Product Category: | Development Boards и Kits-ARM |
Product Type: | Development Boards и Kits-ARM |
Product: | Development Boards |
Series: | NUCLEO-F429ZI |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32F429ZIT6 |
Tradename: | NUCLEO |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 1415 КБ
NUCLEO-XXXXZX
pdf, 247 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.