X-NUCLEO-53L1A2, Expansion Board, VL53VL1, STM32 Nucleo Development Board

Фото 1/3 X-NUCLEO-53L1A2, Expansion Board, VL53VL1, STM32 Nucleo Development Board
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 8-10 недель
7 250 руб.
Добавить в корзину 1 шт. на сумму 7 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8004138223
Артикул: X-NUCLEO-53L1A2
Бренд: STMicroelectronics

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\ARM\Дочерние Платы и Модули - ARM

• VL53L1 Nucleo expansion board
• VL53L1 time-of-flight ranging sensor with multi object detection and field of view (FoV) programming
• Accurate absolute ranging distance measurement, independent of the reflectance of the target
• 0.25, 0.5 and 1mm spacers to simulate air gaps between ToF sensor and cover window
• Two different cover windows
• Compatible with STM32 Nucleo board family
• Equipped with Arduino™ UNO R3 connector

Технические параметры

Для Использования с STMicroelectronics STM32 Nucleo Development Boards
Номер Ядра Чипа VL53VL1
Производитель Чипа STMicroelectronics
Содержимое Комплекта Expansion Board VL53VL1
Base Product Number X-NUCLEO ->
Contents Board(s)
ECCN EAR99
Function Light, 3D Time-of-Flight (ToF)
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Platform Nucleo
REACH Status REACH Unaffected
Series FlightSenseв„ў ->
Type Sensor
Utilized IC / Part VL53L1
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Expansion Boards
Series: X-NUCLEO
Subcategory: Development Tools
Tool Is For Evaluation Of: VL53VL1
Tradename: NUCLEO
Type: Time-of-Flight Ranging Sensor
Featured Device LSM6DSO32
For Use With VL53VL1
Kit Classification Sensor Board
Sensor Technology Proximity
Вес, г 63.6

Техническая документация

Datasheet
pdf, 922 КБ
Datasheet
pdf, 634 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.