MTi-670, IMUs - Inertial Measurement Units GNSS/INS Support module

MTi-670, IMUs - Inertial Measurement Units GNSS/INS Support module
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
287 900 руб.
Добавить в корзину 1 шт. на сумму 287 900 руб.
Номенклатурный номер: 8004584815
Артикул: MTi-670
Бренд: Movella / Xsens

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
MTi 600 Sensor Modules

Xsens MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with all sensors 100% calibrated and tested. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.

Технические параметры

Acceleration: 8 g, 10 g
Bandwidth: 500 Hz, 520 Hz
Brand: Xsens
Factory Pack Quantity: Factory Pack Quantity: 5
Interface Type: CAN, RS-232, UART
Manufacturer: Xsens
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Digital
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Sensing Axis: X, Y, Z
Sensitivity: 0.001 deg/s/g
Sensor Type: 9-axis
Series: MTI-600
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Вес, г 28

Техническая документация

Datasheet
pdf, 2375 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.