3211-60087, RF Connectors / Coaxial Connectors SMPM M Edge Launch Conn, 2 Port, FD, TD

3211-60087, RF Connectors / Coaxial Connectors SMPM M Edge Launch Conn, 2 Port, FD, TD
Изображения служат только для ознакомления,
см. техническую документацию
18 050 руб.
от 10 шт.16 570 руб.
от 25 шт.16 550 руб.
от 50 шт.14 520.84 руб.
Добавить в корзину 1 шт. на сумму 18 050 руб.
Номенклатурный номер: 8004586020
Артикул: 3211-60087
Бренд / Производитель: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Технические параметры

Body Material: Stainless Steel
Brand: Amphenol/SV Microwave
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 65 GHz
Mounting Style: Edge Launch
Mounting Type: PCB
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Multi-Port Connectors
RF Series: SMPM
Series: SMPM
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 3.58

Техническая документация

Datasheet
pdf, 514 КБ