G88MPCA0262CEU, Terminals Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u in Tin, Re

G88MPCA0262CEU, Terminals Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u in Tin, Re
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
от 10 шт.30 руб.
Добавить в корзину 1 шт. на сумму 60 руб.
Номенклатурный номер: 8004586638
Артикул: G88MPCA0262CEU
Бренд / Производитель: Amphenol

Описание

Connectors\Terminals

Технические параметры

Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 12.5 A
Factory Pack Quantity: Factory Pack Quantity: 6000
Gender: Male
Insulation Material: Liquid Crystal Polymer(LCP)
Insulation: Not Insulated
Manufacturer: Amphenol
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Wire to Board Terminals
Subcategory: Terminals
Termination Style: Crimp
Type: Micro Power Plus 3 Connector System
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 18 AWG