JIC-F103WN-L252, Industrial Temperature Sensors Dbl insltd stainless 2500mm wire

JIC-F103WN-L252, Industrial Temperature Sensors Dbl insltd stainless 2500mm wire
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
5 410 руб.
от 10 шт.4 640 руб.
Добавить в корзину 1 шт. на сумму 5 410 руб.
Номенклатурный номер: 8004587224
Артикул: JIC-F103WN-L252

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
JI/JIC Waterproof IP68 NTC Thermistors

Amphenol Advanced Sensors JI and JIC Waterproof IP68 NTC Thermistors are molded onto a flexible circular cable. The tip and outer cable insulation material are designed with thermoplastic elastomer rubber and the tinned copper conductors feature individual polypropylene insulation. These thermistors come in wire lengths from 300mm to 5000mm, withstand freeze/thaw cycling, and operate within a -50°C to +105°C temperature range. The JI and JIC thermistors are used in ventilation, refrigeration, heat pumps, and weather stations.

Технические параметры

Accuracy: +/-0.2 C
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP68
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -50 C
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 10 kOhms
Series: JI
Subcategory: Sensors
Technology: NTC Thermistor
Temperature Range: -50 C to+105 C
Tradename: THERMOMETRICS
Вес, г 38.9

Техническая документация

Datasheet
pdf, 364 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.