6425BXXTZB-DC3, Solid State Relays - Industrial Mount Hockey Puck SSR Traic, DPST-NO, 25A

6425BXXTZB-DC3, Solid State Relays - Industrial Mount Hockey Puck SSR Traic, DPST-NO, 25A
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 7-9 недель
16 660 руб.
Добавить в корзину 1 шт. на сумму 16 660 руб.
Номенклатурный номер: 8004587261
Артикул: 6425BXXTZB-DC3
Бренд: Schneider Electric

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Solid State Relays
SE Relays Solid State Relays (SSRs) are ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability. Product families include the 6000 Series with classic "hockey puck" styling featuring a finger-safe cover and LED status indicator. The optically coupled circuit isolates the input from the output to give pure solid state performance. Also featured is the SE Relays 70S2 Series, miniature SSRs designed for medium power loads. Available in a combination of screw, fast-on or PCB terminals, the compact package is ideal for designs where space is limited. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Технические параметры

Brand: Schneider Electric Relays
Contact Form: DPST(2 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 16 mA
IP Rating: IP20
Load Current Rating: 25 A
Load Voltage Rating: 48 VAC to 480 VAC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Triac
Part # Aliases: 6425DTX-3
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 2 Form A(DPST-NO)
Series: 6000
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Вес, г 86.5

Техническая документация

Datasheet
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.