ATSAM4S2BB-MN, ARM Microcontrollers - MCU 64QFN,GREEN,EXT TEMP(105C),MRL B,128K FLASH,64K SRAM

ATSAM4S2BB-MN, ARM Microcontrollers - MCU 64QFN,GREEN,EXT TEMP(105C),MRL B,128K FLASH,64K SRAM
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
от 25 шт.1 420 руб.
от 100 шт.1 290 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8004591221
Артикул: ATSAM4S2BB-MN
Бренд / Производитель: Microchip Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-Bit SAM 4 Microcontrollers

Microchip Technology 32-Bit SAM 4 Microcontrollers are based on the Arm® Cortex®-M4 core, operate at a maximum CPU speed of 120MHz, and feature up to 2048KB of Flash and up to 128KB of SRAM. The SAM 4 MCU family includes the connectivity-rich SAM 4E MCUs, the low-power SAM 4L MCUs, and the entry-level SAM 4N MCUs.

Технические параметры

ADC Resolution: 12 bit
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: Microchip Technology
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 260
I/O Voltage: 1.62 V to 3.6 V
Interface Type: I2S, SPI, UART, USART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 47 I/O
Number of Timers/Counters: 2 Timer
Package/Case: QFN-64
Packaging: Tray
Processor Series: SAM4S
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: SAM4S
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer
Base Product Number ATSAM4S2 ->
Connectivity IВІC, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Core Processor ARMВ® CortexВ®-M4
Core Size 32-Bit
Data Converters A/D 16x12b; D/A 2x12b
ECCN 3A991A2
Errata http://www.microchip.com/mymicrochip/filehandler.a
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of I/O 47
Operating Temperature -40В°C ~ 105В°C (TA)
Oscillator Type Internal
Package Tray
Package / Case 64-VFQFN Exposed Pad
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
RAM Size 64K x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SAM4S ->
Speed 120MHz
Supplier Device Package 64-QFN (9x9)
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V

Техническая документация

Datasheet
pdf, 5587 КБ
Datasheet
pdf, 6049 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем