RKWT 4-633/2M, Sensor Cables / Actuator Cables M12 Micro Actuator/sensor cordset, single-ended, 4-poles, female right-angle connector with s

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

60 шт. со склада г.Москва, срок 4-8 недель
6 520 руб.
от 10 шт. —
6 140 руб.
от 25 шт. —
5 240 руб.
от 50 шт. —
5 024.27 руб.
Добавить в корзину 1 шт.
на сумму 6 520 руб.
Посмотреть альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Sensor/Actuator ConnectorsLumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.
Технические параметры
Brand: | Lumberg Automation |
Cable Length: | 2 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B: | No Connector |
Current Rating: | 4 A |
Description/Function: | Right Angle Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Jacket Color: | Yellow |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Lumberg Automation |
Part # Aliases: | 600000429 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 250 V |
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Plug, Right Angle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Yellow |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof; Nema 6 |
Length | 6.56' (2.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.