125379, Heat Sinks Extrusion Cut to Length, 12", 5.00" Wide, Power Module Extrusion 16414 xx7332

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

49 шт. со склада г.Москва, срок 4-8 недель
8 970 руб.
от 10 шт. —
8 480 руб.
от 25 шт. —
7 980 руб.
Добавить в корзину 1 шт.
на сумму 8 970 руб.
Посмотреть альтернативные предложения1
Описание
Thermal Management\Heat Sinks
1 & 3 FT Heat Sink Thermal ExtrusionsWakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.
Технические параметры
Brand: | Wakefield-Vette |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fin Style: | Extruded Radial Fin |
Heatsink Material: | Aluminum |
Height - in: | 1.5 in |
Length - in: | 12 in |
Manufacturer: | Wakefield-Vette |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Extrusions |
Series: | 1253 |
Subcategory: | Heat Sinks |
Thermal Resistance: | 2.5 C/W |
Width - in: | 5 in |
Attachment Method | Adhesive |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
Height Off Base (Height of Fin) | 1.500"" (38.10mm) |
HTSUS | 8473.30.5100 |
Length | 12.000"" (304.80mm) |
Material | Aluminum |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Package Cooled | Power Modules |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shape | Rectangular, Fins |
Thermal Resistance @ Natural | 0.63В°C/W |
Type | Top Mount, Extrusion |
Width | 5.000"" (127.00mm) |
Вес, г | 775.6 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.