204518-2, 62POS D-SUB RECPT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 540 руб.
от 2 шт. —
7 580 руб.
от 5 шт. —
7 330 руб.
от 10 шт. —
6 846.26 руб.
Добавить в корзину 1 шт.
на сумму 8 540 руб.
Описание
T495 Low ESR Tantalum Capacitors
KEMET Electronics T495 Low ESR MnO 2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50V DC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.
KEMET Electronics T495 Low ESR MnO 2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50V DC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.
Технические параметры
Brand: | TE Connectivity/Raychem |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 62 Position |
Number of Rows: | 3 Row |
Product Category: | D-Sub MIL Spec Connectors |
Product Type: | D-Sub MIL Spec Connectors |
Product: | Connectors |
Series: | 90 |
Shell Material: | Steel |
Shell Plating: | Cadmium |
Shell Size: | 4 |
Subcategory: | MIL-Spec/MIL-Type |
Termination Style: | Crimp |
Tradename: | AMPLIMITE |
Материал Корпуса Соединителя | Корпус из Стали |
Монтаж Разъема | Монтаж в Панель |
Размер D-образного Корпуса | DC |
Тип D Sub разъема | High Density |
Тип Оконцовки Контакта | Обжим |
Тип Электрического Разъема | Гнездо |