37202000411, Fuses with Leads - Through Hole IEC TL LBC SL .200A TR5

Фото 1/5 37202000411, Fuses with Leads - Through Hole IEC TL LBC SL .200A TR5
Изображения служат только для ознакомления,
см. техническую документацию
716 шт., срок 6-8 недель
340 руб.
от 10 шт.250 руб.
от 100 шт.183 руб.
от 250 шт.179.78 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения5
Номенклатурный номер: 8004596701
Артикул: 37202000411
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Fuses with Leads - Through Hole
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Leaded Fuses
Brand: Littelfuse
Current Rating: 200 mA
Diameter: 8.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: TR5
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 35 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Fuses with Leads-Through Hole
Product Type: PCB Mount Fuse
Product: PCB Mount Fuse
Resistance: 575 mOhms
Series: 372
Subcategory: Fuses
Termination Style: Radial
Tradename: TR5
Type: Specialty Fuses
Voltage Rating AC: 250 VAC
Approval Agency CCC, cURus, SEMKO, VDE
Breaking Capacity @ Rated Voltage 35A
Current Rating (Amps) 200mA
DC Cold Resistance 0.575 Ohms
ECCN EAR99
Fuse Type Board Mount (Cartridge Style Excluded)
HTSUS 8536.10.0040
Melting IВІt 0.312
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can, Vertical
Response Time Slow Blow
RoHS Status ROHS3 Compliant
Series TR5В® 372 ->
Size / Dimension 0.335"" Dia x 0.315"" H (8.50mm x 8.00mm)
Voltage Rating - AC 250V
Линейка Продукции TR5 372 Series
Номинальное Напряжение AC 250В AC
Отключающий Ток AC 35А
Стиль Корпуса Предохранителя Radial Leaded
Ток Предохранителя 200мА
Характеристика Сгорания Time Delay
Вес, г 0.58

Техническая документация

Datasheet
pdf, 827 КБ
Datasheet
pdf, 812 КБ
Datasheet
pdf, 986 КБ
Datasheet
pdf, 974 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.