24AA1026-I/SN, EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию



1 410 руб.
от 25 шт. —
1 360 руб.
от 100 шт. —
1 310 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Описание
Semiconductors\Memory ICs\EEPROM
24AA1026, 24LC1026, 24FC1026 1024K Serial EEPROMsMicrochip Technology 24AA1026, 24LC1026, and 24FC1026 1024K Serial EEPROMs are organized as one 128K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1026, 24LC1026, and 24FC1026 EEPROMs are optimized for advanced, low-power applications such as personal communications or data acquisition. These devices have both byte write and page write capability of up to 128 bytes of data.
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Data Retention | 200yr |
Interface Type | Serial-2 Wire, Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 3500ns |
Memory Size | 1024kB |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128K |
Organisation | 128x8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 1.7 → 5.5V |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 5 |
Organization | 128Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 457 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 520 КБ
Datasheet
pdf, 456 КБ
Datasheet 24LC1026-E/SN
pdf, 685 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем