506WLSM0R47KT815T, RF Inductors - SMD 0.47uH 10% Broadband Inductor

506WLSM0R47KT815T, RF Inductors - SMD 0.47uH 10% Broadband Inductor
Изображения служат только для ознакомления,
см. техническую документацию
1021 шт., срок 7-9 недель
6 440 руб.
от 10 шт.5 440 руб.
Добавить в корзину 1 шт. на сумму 6 440 руб.
Номенклатурный номер: 8004600020
Артикул: 506WLSM0R47KT815T
Бренд: Kyocera AVX

Описание

Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
506WLS Ultra-Broadband (UBL) SMT Inductors

ATC / KYOCERA AVX 506WLS Ultra-Broadband (UBL) SMT Inductors are high-frequency components that provide ultra-low insertion loss and an excellent match over multiple octaves of the frequency spectrum. Other advantages include flat frequency response, excellent return loss through 40GHz, unit-to-unit performance repeatability, and a rugged powdered iron core. ATC / KYOCERA AVX 506WLS inductors offer 0.47µH inductance, 9.5MHz operating frequency through 40+GHz, -55°C to +125°C operating temperature range, and lead-free, RoHS-compliant terminations.

Технические параметры

Application: High Frequency
Brand: ATC/KYOCERA AVX
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 470 nH
Manufacturer: KYOCERA AVX
Maximum DC Current: 815 mA
Maximum DC Resistance: 190 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 2.032 mm x 2.667 mm x 3.226 mm
Packaging: Cut Tape
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Series: 506WLS
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 10%
Type: Ultra Broadband Inductor
Вес, г 2

Техническая документация

Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.